This D-Subminiature connector features 15 contacts with a terminal pitch of 1.38mm and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The connector is designed for through-hole mounting and has a press-fit termination method. It is suitable for use in applications where high current and voltage ratings are required.
Amphenol 17TF1511104 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.