TE Connectivity 640007-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Not Applicable |
| Length | 0.873inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.003mm |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640007-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.