Search Results for "620 100 sm g10 l14 0 Andon Electronics"
Filters
LBTM002621NP-V00
United Chemi-Con
General Purpose Inductor 620uH 2A 25% 130C Through-Hole
Datasheet
Unconfirmed
Max Operating Temperature:
130
Min Operating Temperature:
-40
Package Length:
16.5
Tolerance:
25