Quad operational amplifier featuring a 1MHz unity gain bandwidth and 40,000 minimum voltage gain. This voltage-feedback amplifier offers a maximum input offset voltage of 7000µV and a minimum slew rate of 0.1V/µs. Designed for military temperature grades, it operates from -55°C to 125°C and supports a nominal supply voltage of 5V, with a maximum limit of 32V. The component is housed in a 14-terminal ceramic DIP package (CDIP14) and meets MIL-PRF-38535 Class V screening.
Texas Instruments 5962L9950401VCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962L9950401VCA to view detailed technical specifications.
No datasheet is available for this part.