
Texas Instruments 5962-9958301Q2A technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 20mA |
| Output Voltage | 50V |
| Quiescent Current | 1.1mA |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9958301Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.