N-CH Power MOSFET 100V 20A LFPAK SMT
N-CH Power MOSFET 60V 30A LFPAK SMT
N-CH Power MOSFET 80V 25A LFPAK SMT
P-CH MOSFET 30V 8A Dual TrenchFET PowerPAK SO 8-Pin SMT
NPN BJT 700V 14A TO-3P Through Hole Power Transistor
N-CH MOSFET 40V 40A LFPAK Si Power Transistor
NPN BJT Transistor 700V 14A TO-3P Through Hole
NPN BJT 700V 14A 55W TO-3P Through Hole Transistor
N-CH MOSFET 30V 50A WPAK 8-Pin Si
P-CH MOSFET 30V 8A Dual PwrPAK SO 8-Pin SMT
Surface Mount Crystal 32.768 MHz ±20 ppm 12.5 pF Fundamental Mode
Quad Op-Amp, 24MHz BW, 800uV Offset, 14-Pin TSSOP, Automotive
2-Func Op Amp, 4.8mV Offset, 85MHz BW, 0.042A, PDIP-8
Quad Op Amp, 23MHz BW, 800uV Offset, 14-Pin SOIC, Automotive
Op Amp, 1 Func, 55MHz, 485V/µs, 5-Pin PDSO, Industrial
Connector Terminal Splice
Dual Op Amp, 55MHz BW, 700uV Offset, 8-Pin SOIC, Industrial