Operational Amplifier, Automotive, 5V, 1.05mA, 7V, 90dB CMRR, 5.5kHz BW, AEC-Q100
8-Pin SOIC Automotive Operational Amplifier, 1.2mA Supply Current, 7V Supply Voltage
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
General Purpose Inductor 0402 0.003uH 0.2Ohm 0.8A
General Purpose Inductor 0.003uH 0.2ohm 0.8A 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 Automotive T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.3nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 Automotive T/R
Operational Amplifier Automotive 5-Pin SOT-23
Operational Amplifier, Automotive, 1.2mA, 7V, 5-Pin LSSOP
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA SMD Tube
Low Noise Amplifier, 1 Channel, 400-6000 MHz, 65-150°C, Surface Mount TSLP
Op Amp, 500uV Offset, 5.5MHz BW, 8-Pin Metal Can, Military
Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.2nH 100MHz 7Q-Factor Ceramic 0.8A 0.2Ohm DCR 0402 Automotive T/R
General Purpose Inductor 0.0068uH 0.35Ohm 0.4A 100MHz 5500kHz
General Purpose RF Inductor, 0.0068uH, 0.35ohm, 0.4A, 100MHz, 125C, ROHS Compliant
7-Position Rectangular Surface Mount Connector, 0.1inch Pitch, 500/Pack, RoHS Compliant
General Purpose Inductor 0.0068uH 0.35ohm 0.4A 100MHz 1005
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 0.5nH 100MHz 7Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 Automotive T/R
7-Position Surface Mount Header, Black, Gold Contact, 0.1inch Pitch, RoHS Compliant