Superior Essex 55-799-23 technical specifications.
| Type | Switchboard Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Superior Essex 55-799-23 to view detailed technical specifications.
No datasheet is available for this part.