8-Bit 40MHz FLASH MCU, TQFP-64, 48KB, 54 I/O, I2C/SPI/UART
8-Bit 40MHz FLASH MCU, 128KB, TQFP-64, 54 I/O, I2C, SPI, UART
8-Bit 32MHz FLASH MCU, PIC Core, QFN-64, SPI, I2C, UART
Snap Action SPDT Switch, 5A 250VAC, Roller Lever, Quick Connect
8-bit MCU, PIC RISC, 40MHz, 64KB Flash, 5V, 54 I/O, TQFP
8-bit MCU, PIC RISC, 32MHz, 28KB Flash, 53 I/O, TQFP
8-Bit 32MHz FLASH MCU, PIC Core, QFN-64, SPI/I2C/UART
Conventional Fire Control Panel, 2–8 Zones, EN 54-2/-4, 230 VAC, 24 VDC outputs
8-Bit 20MHz RISC MCU, FLASH, 54 I/O, I2C, SPI, UART, QFN
8-Bit 40MHz FLASH MCU, 96KB, TQFP-64, 54 I/O, I2C, SPI, UART
600W Bidirectional TVS Diode, 15.8V Breakdown, 21.2V Clamp, DO-204AC
1.5kW TVS Diode, Unidirectional, 17.1V, DO-201, 54.2A
1.5kW TVS Diode, Unidirectional, 171V VRWM, 274V VC, DO-201
230VAC Axial Fan 92x92x25mm 3000RPM 54CFM Vapo-Bearing
600W Unidirectional TVS Diode, 5.8V, 10.5V Clamp, DO-204AC
600W Unidirectional TVS Diode, 10.5V Breakdown, DO-204AC
Isolation Amplifier, 100kHz BW, 4.25kV Isolation, SOP, Gold Plating
1.5kW Bidirectional TVS Diode, 30.6V Clamp, DO-201, Through Hole
100 Pos SCSI Receptacle, 1.27mm Pitch, Straight, Thru-Hole