8-Bit MROM MCU, 8MHz, 24-Pin SSOP, 4.5-5.5V, 85°C
8-Bit MROM MCU, 8MHz, 24-Pin SSOP, 4.5-5.5V
8-Bit Serial/Parallel Shift Register, SOP, 16-Pin, ACT Logic
8-Bit Shift Register, Serial/Parallel to Serial, 16-Pin SOP, ACT Logic
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Metal Alloy Powder 10.1A 0.0127Ohm DCR Automotive T/R
2-Row 2-Contact Gold-Plated Through-Hole Header
4-Bit MROM Microcontroller, 24-Pin SSOP, 4.4MHz, 2.7-5.5V, 18 I/O, ADC
8-Bit MROM MCU, 8MHz, 24-Pin SSOP, 4.5-5.5V, 20 I/O, ADC
4-Bit OTPROM Microcontroller, 24-Pin SSOP, 4.4MHz, 2.7-5.5V, 18 I/O, ADC
4-Bit Microcontroller, OTPROM, 4.4MHz, 24-Pin SSOP, 2.7-5.5V, ADC
2-Bit J-K Flip-Flop, AHC/VHC, Neg Edge, Comp Output, PDSO-16
4-Bit MROM Microcontroller, 6MHz, 24-Pin SSOP
4-Bit MROM MCU, 6MHz, 24-Pin SSOP, 5V
4-Bit 6MHz OTPROM MCU, SSOP-24
General Purpose Inductor, 1.8uH, 10.1A, Shielded, Power, Surface Mount
DC/DC Flyback Controller, 1-Out, 500kHz, 16-Pin SOP, SM