
Stepper Motors 3.54A 447.0 TRQ 3.7
Applied Motion 5034-349 technical specifications.
| Current Rating | 3.54A |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Applied Motion 5034-349 to view detailed technical specifications.
No datasheet is available for this part.
