15W 12V 1.3A Isolated DC/DC Converter Module
6-Pin Through Hole Isolated Step Down DC/DC Converter 36-72V 12V 0.83A
5V 0.42A Isolated Step Down DC/DC Converter, 36-72V Input, 40.6x25.4x8.3mm
12V 2.5A 30W DC-DC Converter Module
168W Isolated DC/DC Converter, 48VDC-12V, 14A, Board Mount Module
CHB100W-48S12 48V 12V 100W Half Brick DC/DC Converter
50W 12V Isolated DC/DC Converter, 4.2A, 36-75V In, 1.5kV Iso
DC/DC Converter Board Mount 12V 830mA 10W 1-Output DIP Package
Half Brick DC-DC Converter, 48V Input, 12V Output, 100W, Through Hole
Analog Circuit
12V 2.5A 30W Through Hole DC/DC Converter
12V 1.25A 15W Board Mount DC/DC Converter
48V 12V 20A 240W DC/DC Converter, Through Hole Mount, 0°C to 80°C
DC/DC Converter 12V 1.25A 15W Through Hole DIP
DC-DC Regulated Power Supply Module,
Isolated DC/DC Converters 75W/4:1 Input Range Single/48Vin, 12Vout
Module DC-DC 48VIN 1-OUT 12V 8.3A 100W 8-Pin Quarter-Brick Box
Isolated DC/DC Converters 75W 48V to 12V 6.25A 1/4 Brick
20W 12V Isolated DC/DC Converter, 1.66A, 18-75V In, Board Mount
Industrial DC/DC Converter, 1 Output, 18-75V, 57.9mm x 61mm, R-MDMA-P9