FPGA, 304MHz, 570 Cells, 440 Macrocells, FLASH, TFBGA-100
440 Pos 0.5mm Pitch Board-to-Board Header, 50V, 500mA, Gold/Tin
FPGA 152MHz 570 Cells TFBGA 76 I/O 8192b FLASH 1.8V
IR LED Emitter 870nm 100mA Through Hole Circular Diffused
25 Way D-Sub Female RA Connector, 820pF, 200V, 5A, Gold Contacts
3-Pos Male Mains Power Connector, 6A, 250VAC, Solder
Flash PLD, 304MHz, 440 Macrocells, TQFP-144, 116 I/O
Green LED Emitter, 555nm, 30mA, Through Hole, T-1 Radial
18 Pos .100" RA Header, Gold, 3A, 250V, Through Hole
Filtered D-Sub Receptacle, 25 Pos, RA Solder, 200V, 5A, 820pF
SMD Shielded Power Inductor 44uH 1.1A 0.25Ohm Ferrite
3-Pos Male Mains Power Connector, 6A, 250VAC, Quick Connect
FPGA, 304MHz, 440 MC, 116 I/O, TQFP, FLASH
440 Pos 0.5mm Pitch SMT Header, 50V, Gold/Tin
Flash PLD, 7ns, 440 MC, 570 LE, 76 I/O, TQFP-100
FPGA, 123.5MHz, 570 Cells, 116 I/O, TFBGA, 1.8V
52 Pos Rectangular Connector, PBT, SIL, Signal, Wire-to-Device, Female Socket
FPGA 3520LE 63I/O 80Kb RAM 256MHz VFBGA
440MHz RF Receiver IC, 2Kbps, SOIC, 5V, -104dBm
FPGA, 304MHz, 440 MC, 570 LE, TQFP-100, 1.8V, 76 I/O