Mode Electronics 42-630-0 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 25@125VAC 30VDC@CSAA |
| Max AC Voltage Rating | 125@CSAV |
| Max DC Voltage Rating | 30@CSAV |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 42-630-0 to view detailed technical specifications.
No datasheet is available for this part.