Mode Electronics 42-424S-0 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON (ON) |
| Max Current Rating | 20@30VDC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 30@(CSA/UL)V |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 42-424S-0 to view detailed technical specifications.
No datasheet is available for this part.