Mode Electronics 42-223-0 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 6@125VAC 125VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 125V |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mode Electronics 42-223-0 to view detailed technical specifications.
No datasheet is available for this part.