This red LED features a radial package with a through hole mount, offering a luminous intensity of 60 millicandelas. The component is packaged in bulk quantities of 100 units and is compliant with RoHS regulations. The LED has a viewing angle of 30 degrees and a height of 4.5 millimeters.
Bivar 3SRT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.5mm |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
No datasheet is available for this part.