Sign in to ask questions about the Grayhill 38BM1-550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38BM1-550 technical specifications.
| Actuator Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 38BM |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BM1-550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
