Switchcraft 387A technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 387A to view detailed technical specifications.
No datasheet is available for this part.