Bourns 3851A-202-103BL technical specifications.
| Depth | 19.05mm |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851A-202-103BL to view detailed technical specifications.
No datasheet is available for this part.