TE Connectivity 38-H010A1999 technical specifications.
| Type | Potential Motor Starting Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 35A |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| AC Coil Voltage | 256V |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 5.1KOhm |
| Mounting | Bracket Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 38-H010A1999 to view detailed technical specifications.
No datasheet is available for this part.