
Switchcraft 362A technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 362A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
