This circular connector features a 2-contact F-type crimp termination and a straight body orientation. It is designed for panel mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 13A, making it suitable for high-voltage applications.
ITT CIR030FP-14S-9SX-F80-T12 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CIR030FP-14S-9SX-F80-T12 to view detailed technical specifications.
No datasheet is available for this part.