GC Electronics 35-1306 technical specifications.
| Actuator Material | Plastic |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 6 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-1306 to view detailed technical specifications.
No datasheet is available for this part.