Uchwyt zaciskowy M6 1, 0-2, 5mm²
Yeong Chwen 315064NBT technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 26.7mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Yeong Chwen 315064NBT to view detailed technical specifications.
No datasheet is available for this part.