The Phoenix Contact 3002964 is a 12-contact, 2-row terminal block with a spring clamp termination method. It operates between -60°C and 85°C and is rated for 500V and 17.5A. The terminal block is available for DIN rail or panel mount.
Phoenix Contact 3002964 technical specifications.
| Type | Distribution Terminal Block |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | DIN Rail|Panel Mount |
| Max Current Rating | 17.5A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.