Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "3001711 Phoenix Contact"
Filters
3001721
Phoenix Contact
Modular Terminal Block, 101A, 500V, Screw, Grey
Datasheet
Active
Color:
Grey
Current:
85A
Current Rating:
101A
Flammability Rating:
UL94 V-0
Distributor
Stock
1+
4+
19+
Quest
27
$18.03
$13.5225
$11.7195
3001911
Phoenix Contact
Marshalling patchboard, voltage 500 V, terminal
Datasheet
Active
Browse
Manufacturers
API
BOM
Account