
TE Connectivity 2SFT-500 technical specifications.
| Current Rating | 50A |
| Input Current | 50A |
| Mount | Panel |
| Output Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2SFT-500 to view detailed technical specifications.
No datasheet is available for this part.
