Silicon Rectifier Diode, 150V, AXIAL, 2-Pin DO-201AD
Silicon Rectifier Diode, AXIAL, 150V, DO-201AD
Silicon Rectifier Diode, 150V, Axial, DO-201AD Package
General Purpose Rectifier Diode, Silicon, 150V, 2-Pin SMB
50A, 150V, 0.042ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN
Power Field-Effect Transistor, 0.042ohm, N-Channel, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
3A, 150V, SILICON, RECTIFIER DIODE, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Rectifier Diode,
Silicon Rectifier Diode, 150V, AXIAL, DO-201AD Package
Silicon Rectifier Diode, 150V, 2-Terminal, DO-214AA Package
Nch Single Power MOSFET 150V 50A 30mohm TO-3P