Eledis 2A12-N4B3PCAE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eledis 2A12-N4B3PCAE to view detailed technical specifications.
No datasheet is available for this part.