AC/DC Power Supply Single-OUT 12V 1.25A 15W 8-Pin
DPST Safety Interlock Switch 4A 230VAC 24VDC Screw Mount
Proximity Sensor Magnetic NO/NC 1.7cm 24VDC
Cable Assembly Pre-Wired Cable 5m M12 Circular 8 POS F Screw
AC/DC Power Supply Dual-OUT 24V/-24V 0.31A 15W 5-Pin
Dual 15V 0.5A AC/DC Regulated Power Supply, 5-Pin Encapsulated
Dual 12V Regulated AC/DC Power Supply, 15W, 5-Pin
WERMA Signaltechnik GmbH + Co. KG 785 - 78510075
AC/DC Power Supply Single-OUT 12V 1.25A 15W 5-Pin
AC/DC Power Supply Single-OUT 5V 2.8A 15W 5-Pin
AC/DC Power Supply Single-OUT 9V 1.6A 15W 5-Pin
Proximity Sensor NO/NC 7mm
Switch Access Actuator Key Safety Key Interlock Switch
AC/DC Power Supply Single-OUT 15V 1A 15W 5-Pin
48V 0.32A AC/DC Regulated Power Supply, 15W, 3000VAC Isolation
Encapsulated Regulated AC/DC Power Supply 3.3V 3A 15W
Dual Regulated AC/DC Power Supply 5V 1.5A 15W 5-Pin
WERMA Signaltechnik GmbH + Co. KG - 805 105 00
Switch Access Key Safety Interlock Switch