Regulated DC-DC converter module, 240W, featuring a single output and hybrid technology. Operates across a wide temperature range from -25°C to 60°C, with an input voltage range of 18V to 32V. Designed for board mounting with a JEDEC R-XXMA-X package. RoHS compliant.
Phoenix Contact 2320092 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2320092 to view detailed technical specifications.
No datasheet is available for this part.