Search Results for "2254 002 11 3g shielding specialties lp"
Filters
S-812C23AUA-C2D-T2
Ablic
3-Pin Linear Voltage Regulator, 2.3V Output, 0.02A Max, 18V Input, TO-243 Package
Datasheet
, TO-243
Obsolete
Max Operating Temperature:
85
Number of Terminals:
3
Min Operating Temperature:
-40
Terminal Position:
SINGLE