DC/DC Power Supply Single-OUT 1.25KV 0.004A
Lumentum Operations 21105343 technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 1250V |
| Efficiency | 85(Typ)% |
| Input/Output Type | DC/DC |
| Output Current | 0.004A |
| Output Type | Fixed |
| Switching Regulator | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumentum Operations 21105343 to view detailed technical specifications.
No datasheet is available for this part.