RAF 2102-632-N technical specifications.
| Length | 9.525mm |
| Material | Nylon |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2102-632-N to view detailed technical specifications.
No datasheet is available for this part.