TE Connectivity 1825428-7 technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ARE, Alcoswitch |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825428-7 to view detailed technical specifications.
No datasheet is available for this part.