TE Connectivity 1825428-3 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ARF, Alcoswitch |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825428-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.