Mill-Max 1656-2-57-15-00-00-03-0 technical specifications.
| Contact Type | Machined Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
Download the complete datasheet for Mill-Max 1656-2-57-15-00-00-03-0 to view detailed technical specifications.
No datasheet is available for this part.