Hellermanntyton 151-80500 technical specifications.
| Color | Black |
| Length | 30mm |
| Material | PA 6, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LOK |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-80500 to view detailed technical specifications.
No datasheet is available for this part.