
Hellermanntyton 151-80210 technical specifications.
| Color | Black |
| Length | 21mm |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LOK |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-80210 to view detailed technical specifications.
No datasheet is available for this part.
