Connector Accessories Cavity Plug Loose Piece Natural
TE Connectivity 1394132-1 technical specifications.
| Color | Natural |
| Material | Silicone |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 2.5mm System |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1394132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
