270uF 100V 20% Aluminum Electrolytic Capacitor, Radial, 1.23A Ripple
Bidirectional TVS Diode 20V 400W DO-214AC Surface Mount
Bidirectional TVS Diode, 400W, 20V, DO-214AC, Surface Mount
AC Blower, 230V, 2100RPM, Ball Bearing, 130mm, IP44
15mF 100V Al Electrolytic Cap, 16mR ESR, 12.3A Ripple, Screw Term
Power Terminal, Wire-to-Board, Female, 12.3A, 16-20AWG, Crimp
2.2mF 25V Aluminum Electrolytic Capacitor, Radial, 110mR ESR
TVS Diode 20V Unidirectional SMD 400W Peak Pulse Power
20V Bi-Directional TVS Diode, 400W, DO-214AC, Surface Mount
600W TVS Diode, 15.3V VRRM, Unidirectional, SMB
20V Uni-Directional TVS Diode, 400W, DO-214AC, SMT
Unidirectional TVS Diode, 400W, 20V VRWM, 32.4V Vc, SMA
600W Bidirectional TVS Diode, 15.3V Reverse Voltage, SMB
2.2uH 1.23A Ferrite Shielded SMD Inductor 1515
SMD Inductor 12nH 5% Unshielded Wirewound 1.23A 1812
TVS Diode 20V 32.4V SMA 400W 12.3A Unidirectional SMD
TVS Diode 15V 3kW SMC Unidirectional Surge Suppressor
Bidirectional TVS Diode, 15kW, 75V, P600, Through Hole
TVS Diode, 600W, Bidirectional, 32.5V Clamping, SMB
SMD Shielded Ferrite Power Inductor 39uH 1.11A 230mR