Clipped Sine Output Oscillator, 38.4MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 6 PIN
GLOWCORE 2.5% NO CLEAN FLUX CORE SOLDER, SAC305, .020
Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon,
Temperature Compensated Crystal Oscillator 34.368-56.448MHz ±1ppm ±0.5ppm 6-Pin Mini-SMD
DIODE 275 A, 800 V, SILICON, RECTIFIER DIODE, DO-205AB, DO-9, 1 PIN, Rectifier Diode
Oatey 14054, Master Flash 4" to 7" Roof Flashing, 11" x 11" Base
Connector, DIN Valve, Type A, 2C + Ground to M8 Male, 3 Pin, LED, U99-14054
DO9 275 Amp Silicon Rectifier, BOXED ;RoHS Compliant: Yes
1mm sq, Silicone Cable, 10 ft - Red
1mm sq, Silicone Cable, 10 ft - Black
Diode 800V 275A 2-Pin DO-9
50 ft. Red silicone lead
50 ft. Black silicone lead