Cornell Dubilier 107BPA016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 19 |
| Polarity | NON-POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 107BPA016M to view detailed technical specifications.
No datasheet is available for this part.