Aluminum Backshell, Black, 31x48x41mm, -40 to 125°C, IP68
Conn Unshrouded Header HDR 35 POS 2mm Press Fit ST Thru-Hole
Conn Unshrouded Header HDR 14 POS 2mm Press Fit ST Thru-Hole
MACHINE SCREW PAN PHILLIPS 6-32
Conn Socket Strip SKT 14 POS 2mm Press Fit ST Thru-Hole
Conn Socket Strip SKT 54 POS 2mm Solder RA Thru-Hole
EVENTUS 21 Piece M12 HSS Hand Tap Set
27-Contact Female Through-Hole Header, Lead-Free, 450V AC
Cable Ties, Standard Locking Polyamide 6/6 Black 175mm 535N Bag
SEELSKREW Type SFR Phillips Recessed Flat Head Self-Sealing Screw
Conn Modular Jack F 56 POS 1.27mm Solder RA Thru-Hole 56 Terminal 7 Port Cat 5 Tube
SLOTTED PANHEAD SEELSKREW, 18-8 STAINLESS STEEL, WITH SILICONE O-RING
Backshell Hoods Rectangular Connector
CONNECTOR M12, STRAIGHT 4 CONTACTS WITH PG7
BAG SHLD METAL-IN 4X4
Backshell Housing Die Cast Aluminum Gray Loose Piece
Hood For Connector
ANGLED BULKHEAD HOUSING ASSY SIDE ENTRY SERIES EMV