Connector Accessories Single Cover Acrylonitrile Butadiene Styrene Transparent
Sign in to ask questions about the Phoenix Contact 1024263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1024263 technical specifications.
| Color | Clear |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.069842oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1024263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
