
18-position, 2-row shrouded header with 2.54mm pitch and 0.1 inch row spacing. Features female socket contacts with a 3A current rating, IDC termination, and supports 30AWG wire/cable. Straight orientation, free hanging, cable mountable design in black housing. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and CSA approval. RoHS compliant.
TE Connectivity 102394-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.9inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102394-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.