Search Results for "100r15x475kt4t johanson dielectrics"
Filters
160R15X475KV4T
Johanson
0805 4.7uF 16VDC 10% X5R Ceramic Chip Capacitor
Datasheet
Surface Mount
Active
Mounting:
Surface Mount
Termination Style:
Pad
Package/Case:
0805
Product Length (mm):
2.03
500R15X474KT4T
Johanson
0805 0.47uF 50VDC 10% X5R Ceramic Chip Capacitor
Datasheet
0805
Active
Capacitance:
0.47uF
Voltage:
50VDC
Tolerance:
10%
Dielectric:
X5R