Amphenol 10-214524-67G technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10-214524-67G to view detailed technical specifications.
No datasheet is available for this part.