TE Connectivity 1-5177985-6 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | Free Height (FH), AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5177985-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.